Carling Technologies VVJS4Y3-1Y3 technical specifications.
| Switch Type | Rocker Switch |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies VVJS4Y3-1Y3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.