Carling Technologies VX1KXWXX-C8100-000-XBLU1 technical specifications.
| Electrical Life | 50000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | V-Series Contura |
| Switch Function | On-On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies VX1KXWXX-C8100-000-XBLU1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.