Carling Technologies W21D20001-AZZ00-000 technical specifications.
| Current Rating | 10A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | W |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies W21D20001-AZZ00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.