Carling Technologies W24D20001-AZZ00-000 technical specifications.
| Contact Material | Tin, Silver |
| Current Rating | 10A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel, Snap in |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | W |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| DC Rated Voltage | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies W24D20001-AZZ00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.