The Carlisle 1-3637-600-5215 is a coaxial cable assembly with SMA connectors, featuring copper contacts with gold plating and a maximum operating temperature of 105°C. It can operate within a temperature range of -50°C to 105°C. This assembly is designed for use with coaxial cables and is suitable for applications requiring high-frequency signal transmission.
Carlisle 1-3637-600-5215 technical specifications.
| Package/Case | SMA |
| Connector Type A | SMA |
| Connector Type B | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for Carlisle 1-3637-600-5215 to view detailed technical specifications.
No datasheet is available for this part.