Carlo Gavazzi CA18CLC12BPM1 technical specifications.
| Body Material | Plastic |
| Load Current | 200mA |
| Min Operating Temperature | -20°C |
| Ratings | IP68 |
| Response Frequency | 15Hz |
| Sensing Method | Capacitive |
| Series | CA |
| Shielding | Shielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi CA18CLC12BPM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
