
Carlo Gavazzi CA18CLF08NAM1 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Output Type | NPN |
| Sensing Distance | 8mm |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi CA18CLF08NAM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
