
Carlo Gavazzi CA18CLF08PA technical specifications.
| Approvals | UL, CSA |
| Load Current | 200mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Mounting Style | FLUSH MOUNT |
| Output Type | PNP |
| Ratings | IP67 |
| Sensing Distance | 8mm |
| Termination | Cable |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi CA18CLF08PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
