
Carlo Gavazzi CA18CLF08TC technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 500mA |
| Length | 87mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 250V |
| Ratings | IP67 |
| Sensing Distance | 8mm |
| Termination | Cable |
| Touchscreen | Capacitive |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi CA18CLF08TC to view detailed technical specifications.
No datasheet is available for this part.