Carlo Gavazzi CA18CLF08TCM6 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Sensing Distance | 8mm |
| Touchscreen | Capacitive |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi CA18CLF08TCM6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.