Carlo Gavazzi CA18CLN12NA technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 200 |
| Length | 87mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 200mA |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 10V |
| Operating Supply Voltage | 40V |
| Output Type | NPN |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Sensing Distance | 12mm |
| Termination | Cable |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi CA18CLN12NA to view detailed technical specifications.
No datasheet is available for this part.