
Carlo Gavazzi CA18CLN12PA technical specifications.
| Approvals | UL, CSA |
| Length | 87mm |
| Load Current | 200mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 10V |
| Mount | Flush |
| Operating Supply Voltage | 40V |
| Output Type | PNP |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Sensing Distance | 12mm |
| Termination | Cable |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi CA18CLN12PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
