
Carlo Gavazzi CA18CLN12TO technical specifications.
| Approvals | UL, CSA, CE |
| Body Material | Plastic |
| Current Rating | 500mA |
| Length | 87mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 250V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Frequency | 10Hz |
| Sensing Distance | 12mm |
| Sensing Method | Capacitive |
| Series | CA |
| Termination | Cable Leads |
| Touchscreen | Capacitive |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi CA18CLN12TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
