
Carlo Gavazzi CA18CLN12TOM6 technical specifications.
| Body Material | Plastic |
| Length | 87mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 250V |
| Output | NO |
| Ratings | IP67 |
| Response Frequency | 10Hz |
| Sensing Distance | 12mm |
| Sensing Method | Capacitive |
| Series | CA |
| Termination | Connector |
| Touchscreen | Capacitive |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi CA18CLN12TOM6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.