
Carlo Gavazzi CA30CLC30BP technical specifications.
| Body Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 250mA |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 10V |
| Mount | Flush |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Response Frequency | 15Hz |
| Sensing Method | Capacitive |
| Series | CA |
| Shielding | Shielded |
| Termination | Cable Leads |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi CA30CLC30BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
