
Carlo Gavazzi CA30CLF16CP technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 250mA |
| Max Supply Voltage (DC) | 250V |
| Min Supply Voltage (DC) | 20V |
| Max Supply Voltage | 250V |
| Min Supply Voltage | 20V |
| Packaging | Box |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Frequency | 10Hz |
| Sensing Distance | 16mm |
| Sensing Method | Capacitive |
| Series | CA |
| Shielding | Shielded |
| Termination | Cable Leads |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi CA30CLF16CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
