Carlo Gavazzi CB32CLN20TOFT technical specifications.
| Body Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Wire |
| Ratings | IP67 |
| Sensing Method | Capacitive |
| Series | CB |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi CB32CLN20TOFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.