Carlo Gavazzi CC18SA240 technical specifications.
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 18A |
| Depth | 86mm |
| Length | 45mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Chassis Mount, DIN Rail |
| Number of Poles | 3 |
| Operate Time | 12ms |
| Packaging | Bulk |
| Release Time | 4ms |
| Series | CC |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 73.5mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi CC18SA240 to view detailed technical specifications.
No datasheet is available for this part.