
The CD46CNC10NP is a capacitive proximity sensor from Carlo Gavazzi with a module package and panel mount. It operates within a temperature range of -20°C to 80°C and is rated for 30V DC supply voltage. The sensor features a sensing method of capacitive and a response frequency of 10Hz. It is compliant with IP68 ratings and has approvals from UL and CSA.
Carlo Gavazzi CD46CNC10NP technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic |
| Package/Case | Module |
| Depth | 5.5mm |
| Height | 46mm |
| Length | 28mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Panel |
| Operating Supply Voltage | 30V |
| Output Type | NPN |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Response Frequency | 10Hz |
| Sensing Method | Capacitive |
| Series | CD |
| Termination | Cable Leads |
| Touchscreen | Capacitive |
| Width | 46mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi CD46CNC10NP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.