
Carlo Gavazzi CD46CNC10PP technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic |
| Package/Case | Module |
| Depth | 5.5mm |
| Height | 46mm |
| Length | 28mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Panel |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Response Frequency | 10Hz |
| Sensing Method | Capacitive |
| Series | CD |
| Termination | Cable Leads |
| Touchscreen | Capacitive |
| Width | 46mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi CD46CNC10PP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
