Carlo Gavazzi CF30A002240 technical specifications.
| Coil Resistance | 3.8kR |
| Coil Voltage (AC) | 240V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi CF30A002240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.