Carlo Gavazzi CGMS-6A-120-10 technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 6A |
| Depth | 64mm |
| Height | 58mm |
| Length | 45mm |
| Mount | Chassis Mount, DIN Rail |
| Number of Poles | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | CGMS |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 116mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi CGMS-6A-120-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.