
Carlo Gavazzi CGPS-UR-30N technical specifications.
| Package/Case | 300 |
| Height | 40mm |
| Output Current | 150mA |
| Ratings | IP66 |
| Termination | Cable |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi CGPS-UR-30N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.