Carlo Gavazzi CGPS-UT-6MP technical specifications.
| Height | 40mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Current | 150mA |
| Ratings | IP66 |
| Response Time | 1ms |
| Termination | Cable |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi CGPS-UT-6MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.