Carlo Gavazzi DIA53S724100A technical specifications.
| Approvals | CE |
| Current Rating | 10A |
| Frequency | 400Hz |
| Height | 2.638inch |
| Length | 3.208inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 100A |
| Mount | DIN Rail, Din-Rail |
| Output Current | 100mA |
| Output Voltage | 40V |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | DIA53 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 0.689inch |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi DIA53S724100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.