Carlo Gavazzi DIB01CB23500MA technical specifications.
| Coil Current | 500mA |
| Coil Voltage (AC) | 115.23kV |
| Contact Material | Tin, Silver |
| Height | 83.5mm |
| Length | 22.5mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 230V |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 150g |
| Width | 99.5mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi DIB01CB23500MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.