
This analog integrated circuit features 2 SPDT contacts with a 5A contact current rating and tin/silver contact material. It operates with a 24V DC or 240V AC coil voltage and supports a maximum supply voltage of 240V AC. The unit offers 7 functions, a switching current of 8A, and mounts via DIN rail with screw termination. Approvals include UL, CSA, and CE, with an operating temperature range of -20°C to 60°C.
Carlo Gavazzi DMB51CM24 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Coil Voltage (AC) | 240V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Current Rating | 5A |
| Depth | 81mm |
| Length | 67.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage | 24V |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Number of Functions | 7 |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | No |
| Series | DMB51 |
| Switching Current | 8A |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 10.417V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi DMB51CM24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
