
Carlo Gavazzi DPA01DM23 technical specifications.
| Height | 83.5mm |
| Length | 22.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 480V |
| Power Consumption | 6W |
| Throw Configuration | DPDT |
| Width | 99.5mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi DPA01DM23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
