Carlo Gavazzi DPA03CM23 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Output Type | RELAY |
| Series | DPA03 |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi DPA03CM23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.