Carlo Gavazzi DPB01CM48 technical specifications.
| Approvals | UL, CSA, CE |
| Coil Voltage (AC) | 480V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Current Rating | 8A |
| Height | 83.5mm |
| Length | 22.5mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail |
| Operating Supply Voltage | 480V |
| Output Type | RELAY |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | DPB01 |
| Switching Current | 8A |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 120g |
| Width | 99.5mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi DPB01CM48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
