Carlo Gavazzi DPC01DM23 technical specifications.
| Approvals | UL, CSA, CE |
| Contact Current Rating | 8A |
| Current Rating | 8A |
| Height | 83.5mm |
| Length | 45mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 240V |
| Power Consumption | 9W |
| Throw Configuration | DPDT |
| Width | 99.5mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi DPC01DM23 to view detailed technical specifications.
No datasheet is available for this part.