Carlo Gavazzi DPC01DM69 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 600 |
| Coil Voltage (AC) | 690V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Current Rating | 8A |
| Height | 83.5mm |
| Length | 45mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail |
| Operating Supply Voltage | 690V |
| Output Type | RELAY |
| Power Consumption | 21W |
| Ratings | IP20 |
| Series | DPC01 |
| Termination | Screw |
| Throw Configuration | SPDT, DPDT |
| Weight | 220g |
| Width | 99.5mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi DPC01DM69 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.