Carlo Gavazzi DPC02DM49 technical specifications.
| Height | 80mm |
| Length | 99.5mm |
| Operating Supply Voltage | 480V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi DPC02DM49 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.