Carlo Gavazzi DPC71DM23 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 5A |
| Height | 81mm |
| Length | 35.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Power Consumption | 6W |
| Series | DPC71 |
| Throw Configuration | SPDT, DPDT |
| Width | 67.2mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi DPC71DM23 to view detailed technical specifications.
No datasheet is available for this part.