
Carlo Gavazzi DPC71DM48 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 5A |
| Height | 81mm |
| Length | 35.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 480V |
| Power Consumption | 9W |
| Throw Configuration | DPDT |
| Width | 67.2mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi DPC71DM48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.