Carlo Gavazzi DSF52XD1000PV technical specifications.
| Coil Voltage (DC) | 1kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi DSF52XD1000PV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.