
Carlo Gavazzi DUA01CD48500V technical specifications.
| Coil Voltage (AC) | 48V |
| Coil Voltage (DC) | 48V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | DIN Rail |
| Output Type | RELAY |
| RoHS Compliant | Yes |
| Series | DUA01 |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi DUA01CD48500V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.