Carlo Gavazzi DUB01CB2310V technical specifications.
| Height | 83.5mm |
| Length | 22.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 230V |
| Max Supply Voltage | 230V |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| Throw Configuration | SPDT |
| Width | 99.5mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi DUB01CB2310V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.