
Carlo Gavazzi EC3016NPAPL technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 10V |
| Mount | External |
| Output Type | NPN |
| Reach SVHC Compliant | No |
| Sensing Distance | 16mm |
| Touchscreen | Capacitive |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi EC3016NPAPL to view detailed technical specifications.
No datasheet is available for this part.