
Carlo Gavazzi EC3016PPASL technical specifications.
| Body Material | Stainless Steel |
| Load Current | 200mA |
| Ratings | IP67 |
| Response Frequency | 50Hz |
| Sensing Method | Capacitive |
| Series | EC |
| Shielding | Shielded |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi EC3016PPASL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.