
Carlo Gavazzi EC3016TBAPL technical specifications.
| Approvals | UL, CSA, CE |
| Body Material | Plastic |
| Current Rating | 500mA |
| Length | 79mm |
| Load Current | 500mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Flush, Panel |
| Operating Supply Voltage | 265V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Frequency | 10Hz |
| Sensing Distance | 16mm |
| Sensing Method | Capacitive |
| Series | EC |
| Termination | Cable |
| Touchscreen | Capacitive |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi EC3016TBAPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
