The EC5525PPAP is a capacitive proximity sensor with a sensing distance of 25mm. It features a polycarbonate body and a shielded module package with screw mount. The sensor operates within a temperature range of -25°C to 80°C and is rated for use with supply voltages between 10V and 40V. The EC5525PPAP is compliant with RoHS regulations and is suitable for use in IP67 environments.
Carlo Gavazzi EC5525PPAP technical specifications.
| Body Material | PC, Polycarbonate |
| Package/Case | Module |
| Lead Length | 2m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 10V |
| Mount | Screw |
| Output Type | PNP |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Frequency | 50Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 25mm |
| Sensing Method | Capacitive |
| Series | EC |
| Shielding | Shielded |
| Termination | Cable |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi EC5525PPAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.