The EI 1202 TBOPL-6 is an inductive proximity sensor module from Carlo Gavazzi, designed for sensing distances between 2 and 7 meters. It features an SCR output type and a thermoplastic polyester body with a barrel style. The module operates within an AC supply voltage range of 20 to 250V and has a hysteresis range of 3% to 20%. The EI 1202 TBOPL-6 is rated for use in temperatures between -25°C and 70°C.
Carlo Gavazzi EI 1202 TBOPL-6 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | 2 to 7mm |
| Output Type | SCR |
| Sensing Distance | 2mm |
| AC Supply Voltage Range | <24|24 to 90|90 to 245|>=245V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| AC Supply Voltage | 20 to 250V |
| Hysteresis | 3% to 20% |
| Body Material | Thermoplastic Polyester |
| Body Style | Barrel |
| Terminal Type | Plug |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlo Gavazzi EI 1202 TBOPL-6 to view detailed technical specifications.
No datasheet is available for this part.