The EI 1808 NPOSL inductive proximity sensor module from Carlo Gavazzi is a module with a sensing distance range of 7 to 15 centimeters. It operates within a DC supply voltage range of 10 to 40 volts and has a typical operating supply voltage of 12, 15, 18, or 24 volts. The module has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 70 degrees Celsius. It features a stainless steel body with a barrel style and cable terminals. The output type is NPN, and the hysteresis is 1% to 15%.
Carlo Gavazzi EI 1808 NPOSL technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | 7 to 15mm |
| Output Type | NPN |
| Sensing Distance | 8mm |
| Max Operating Supply Voltage | 40V |
| DC Supply Voltage | 10 to 40V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Hysteresis | 1% to 15% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlo Gavazzi EI 1808 NPOSL to view detailed technical specifications.
No datasheet is available for this part.