The EI 1808 TBCPL-6 is an inductive proximity sensor module from Carlo Gavazzi, designed for sensing distances between 7 and 15 meters. It features an SCR output type and a thermoplastic polyester body with a barrel style. The module operates within a temperature range of -25 to 70 degrees Celsius and can be powered by an AC supply voltage between 20 and 250 volts. The sensor has a hysteresis range of 3% to 20% and a plug terminal type with 2 pins.
Carlo Gavazzi EI 1808 TBCPL-6 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | 7 to 15mm |
| Output Type | SCR |
| Sensing Distance | 8mm |
| AC Supply Voltage Range | <24|24 to 90|90 to 245|>=245V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| AC Supply Voltage | 20 to 250V |
| Hysteresis | 3% to 20% |
| Body Material | Thermoplastic Polyester |
| Body Style | Barrel |
| Terminal Type | Plug |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlo Gavazzi EI 1808 TBCPL-6 to view detailed technical specifications.
No datasheet is available for this part.