The EI 1808 TBOPS-6 is an inductive proximity sensor module with a sensing distance range of 7 to 15cm. It features a SCR output type and a plug terminal type. The module operates within an AC supply voltage range of 20 to 250V and has a hysteresis of 3% to 20%. The body material is thermoplastic polyester with a barrel style and a 2-pin plug. The operating temperature range is from -25 to 70 degrees Celsius.
Carlo Gavazzi EI 1808 TBOPS-6 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | 7 to 15mm |
| Output Type | SCR |
| Sensing Distance | 8mm |
| AC Supply Voltage Range | <24|24 to 90|90 to 245|>=245V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| AC Supply Voltage | 20 to 250V |
| Hysteresis | 3% to 20% |
| Body Material | Thermoplastic Polyester |
| Body Style | Barrel |
| Terminal Type | Plug |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlo Gavazzi EI 1808 TBOPS-6 to view detailed technical specifications.
No datasheet is available for this part.