Proximity Sensor Inductive 8mm 15V to 30VDC
Carlo Gavazzi EI 3008 I020-1 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | 7 to 15mm |
| Sensing Distance | 8mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 15 to 30V |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 65°C |
| Min Operating Supply Voltage | 15V |
| Typical Operating Supply Voltage | 18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlo Gavazzi EI 3008 I020-1 to view detailed technical specifications.
No datasheet is available for this part.