Carlo Gavazzi EI1202PPOSS technical specifications.
| Body Material | Stainless Steel |
| Length | 46mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 36V |
| Output Type | PNP |
| Ratings | IP67 |
| Response Frequency | 800Hz |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | EI |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi EI1202PPOSS to view detailed technical specifications.
No datasheet is available for this part.