Carlo Gavazzi EI3010PPOSS technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Output Type | PNP |
| Ratings | IP67 |
| Response Frequency | 300Hz |
| Sensing Distance | 10mm |
| Sensing Method | Inductive |
| Series | EI |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi EI3010PPOSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.