Carlo Gavazzi EI5515NPAP technical specifications.
| Body Material | PC, Polycarbonate |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 10V |
| Mount | Flush |
| Operating Frequency | 200Hz |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Frequency | 250Hz |
| Sensing Method | Inductive |
| Series | EI |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi EI5515NPAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.